LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61165DBVT

DigiKey Part Number
296-32501-2-ND - Tape & Reel (TR)
296-32501-1-ND - Cut Tape (CT)
296-32501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61165DBVT
Description
IC LED DRV RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS61165DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
3V ~ 38V
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1043,10900 Kč431,09 Kč
2539,43440 Kč985,86 Kč
10035,39630 Kč3 539,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,47332 Kč8 368,33 Kč
50032,31382 Kč16 156,91 Kč
75031,73301 Kč23 799,76 Kč
1 25031,08981 Kč38 862,26 Kč
1 75030,71371 Kč53 748,99 Kč
2 50030,35202 Kč75 880,05 Kč
6 25029,57321 Kč184 832,56 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč