



0512965494 | |
|---|---|
DigiKey Part Number | WM6472TR-ND - Tape & Reel (TR) WM6472CT-ND - Cut Tape (CT) WM6472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512965494 |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512965494 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 54 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 47,04400 Kč | 1 176,10 Kč |
| 50 | 44,79720 Kč | 2 239,86 Kč |
| 100 | 42,65530 Kč | 4 265,53 Kč |
| 250 | 39,98356 Kč | 9 995,89 Kč |
| 500 | 38,07484 Kč | 19 037,42 Kč |
| 1 000 | 37,63829 Kč | 37 638,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,41130 Kč | 109 233,90 Kč |
| 6 000 | 34,67561 Kč | 208 053,66 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |













