54 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200590

DigiKey Part Number
900-0150200590-ND
Manufacturer
Manufacturer Product Number
0150200590
Description
PREMO-FLEX 0.50 (AU) LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200590 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
54
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10115,61500 Kč1 156,15 Kč
25108,37480 Kč2 709,37 Kč
50103,20100 Kč5 160,05 Kč
10098,27270 Kč9 827,27 Kč
25092,11992 Kč23 029,98 Kč
50087,72544 Kč43 862,72 Kč
2 00079,55890 Kč159 117,80 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč