
0150200599 | |
|---|---|
DigiKey Part Number | 900-0150200599-ND |
Manufacturer | |
Manufacturer Product Number | 0150200599 |
Description | PREMO-FLEX 0.50 (AU) LGT 305 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200599 Models |
Category | Number of Conductors 54 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,82000 Kč | 1 338,20 Kč |
| 25 | 125,43360 Kč | 3 135,84 Kč |
| 50 | 119,44080 Kč | 5 972,04 Kč |
| 100 | 113,73570 Kč | 11 373,57 Kč |
| 250 | 106,61776 Kč | 26 654,44 Kč |
| 500 | 101,53162 Kč | 50 765,81 Kč |
| 2 000 | 92,08075 Kč | 184 161,50 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |





