Capacitive Graphic LCD Display Module Yellow OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 2.7" (68.58mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Yellow OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 2.7" (68.58mm) 128 x 64
2.7" Graphic OLEDs with Capacitive Touchscreen

NHD-2.7-12864WDY3-CTP

DigiKey Part Number
757-NHD-2.7-12864WDY3-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-2.7-12864WDY3-CTP
Description
GRAPHIC DISPLAY OLED YELLOW 2.7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Yellow OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 2.7" (68.58mm) 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.7-12864WDY3-CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
2.7" (68.58mm)
Viewing Area
63.31mm W x 32.59mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
8-Bit, Parallel, I2C, SPI
Controller Type
SSD1322
Graphics Color
Yellow
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 201,51000 Kč1 201,51 Kč
51 196,08800 Kč5 980,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 201,51000 Kč
Unit Price with VAT:1 453,82710 Kč