
VTFT014BXNT01 | |
|---|---|
DigiKey Part Number | 153-VTFT014BXNT01-ND |
Manufacturer | |
Manufacturer Product Number | VTFT014BXNT01 |
Description | GRAPHIC DISPLAY TFT - 1.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color SPI 1.4" (35.56mm) 128 x 128 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.4" (35.56mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 50 | 178,32760 Kč | 8 916,38 Kč |
| 100 | 169,80240 Kč | 16 980,24 Kč |
| 500 | 154,71956 Kč | 77 359,78 Kč |
| 1 000 | 149,82808 Kč | 149 828,08 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |


