
6113 | |
|---|---|
DigiKey Part Number | 1528-6113-ND |
Manufacturer | |
Manufacturer Product Number | 6113 |
Description | ADAFRUIT 1.14 240X135 COLOR NEWX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 1.14" (28.96mm) 240 x 135 |
Category | Diagonal Screen Size 1.14" (28.96mm) |
Manufacturer Adafruit Industries LLC | Backlight LED |
Packaging Bulk | Dot Pixels 240 x 135 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Controller Type ST7789 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |











