
MIKROE-6587 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6587-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6587 |
Description | LCD IPS 1.14 DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective IPS (In-Plane Switching) SPI 1.14" (28.96mm) 240 x 135 |
Category | Touchscreen Non-Touch |
Manufacturer MikroElektronika | Diagonal Screen Size 1.14" (28.96mm) |
Packaging Box | Backlight Without Backlight |
Part Status Active | Dot Pixels 240 x 135 |
Display Type IPS (In-Plane Switching) | Interface SPI |
Display Mode Reflective | Controller Type ST7789V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 Kč | 229,41 Kč |
| Unit Price without VAT: | 229,41000 Kč |
|---|---|
| Unit Price with VAT: | 277,58610 Kč |


