
LS021B7DD02 | |
|---|---|
DigiKey Part Number | 425-LS021B7DD02-ND |
Manufacturer | |
Manufacturer Product Number | LS021B7DD02 |
Description | GRAPHIC DISPLAY TFT RGB 2.13" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color Parallel, 6-Bit 2.13" (54.10mm) 320 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.13" (54.10mm) |
Manufacturer Sharp Microelectronics | Viewing Area 34.80mm W x 45.60mm H |
Packaging Tray | Dot Pixels 320 x 240 |
Part Status Active | Interface Parallel, 6-Bit |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Reflective | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 12 | 548,95750 Kč | 6 587,49 Kč |
| 108 | 479,26769 Kč | 51 760,91 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |








