Graphic LCD Display Module Reflective TFT - Monochrome Serial 1.28" (32.51mm) 128 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS013B7DH03

DigiKey Part Number
425-2903-ND
Manufacturer
Manufacturer Product Number
LS013B7DH03
Description
GRAPHIC DISPLAY TFT - 1.28"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective TFT - Monochrome Serial 1.28" (32.51mm) 128 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.28" (32.51mm)
Viewing Area
23.04mm W x 23.04mm H
Backlight
-
Dot Pixels
128 x 128
Interface
Serial
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,47000 Kč234,47 Kč
10181,08800 Kč1 810,88 Kč
100149,98260 Kč14 998,26 Kč
500139,02906 Kč69 514,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,47000 Kč
Unit Price with VAT:283,70870 Kč