New at DigiKey
Non-Touch Graphic LCD Display Module Reflective Black, White TFT - Monochrome 3/4-SPI 1.5" (37.95mm) 200 x 200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E15GB-M-SWN-N

DigiKey Part Number
2632-E15GB-M-SWN-N-ND
Manufacturer
Manufacturer Product Number
E15GB-M-SWN-N
Description
1.5" TFT REFLECTIVE MONOCHROME
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black, White TFT - Monochrome 3/4-SPI 1.5" (37.95mm) 200 x 200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
1.5" (37.95mm)
Viewing Area
27.60mm W x 27.60mm H
Backlight
Without Backlight
Dot Pixels
200 x 200
Interface
3/4-SPI
Controller Type
ST7306
Graphics Color
Black, White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
10255,75600 Kč2 557,56 Kč
25253,20240 Kč6 330,06 Kč
50248,44840 Kč12 422,42 Kč
100245,52540 Kč24 552,54 Kč
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč