
S1C31W74B201000 | |
|---|---|
DigiKey Part Number | S1C31W74B201000-ND |
Manufacturer | |
Manufacturer Product Number | S1C31W74B201000 |
Description | IC MCU 32BIT 512KB FLSH 181VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 21MHz 512KB (512K x 8) FLASH 181-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S1C31W74B201000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 21MHz | |
Connectivity | I2C, IrDA, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 71 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 181-VFBGA (8x8) | |
Package / Case | 181-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 211,84900 Kč | 2 118,49 Kč |
| 25 | 197,66680 Kč | 4 941,67 Kč |
| 100 | 180,41060 Kč | 18 041,06 Kč |
| 348 | 168,90537 Kč | 58 779,07 Kč |
| 696 | 163,92770 Kč | 114 093,68 Kč |
| 1 044 | 161,42072 Kč | 168 523,23 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


