
LS022B7DH03 | |
|---|---|
DigiKey Part Number | 425-LS022B7DH03-ND |
Manufacturer | |
Manufacturer Product Number | LS022B7DH03 |
Description | 2.16" (240 X 320) MONO MIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective TFT - Color 2.13" (54.10mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Touchscreen Non-Touch |
Manufacturer Sharp Microelectronics | Diagonal Screen Size 2.13" (54.10mm) |
Packaging Bulk | Viewing Area 34.88mm W x 46.34mm H |
Part Status Active | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Color | Background Color White |
Display Mode Reflective | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 528,26558 Kč | 211 306,23 Kč |
| Unit Price without VAT: | 528,26558 Kč |
|---|---|
| Unit Price with VAT: | 639,20135 Kč |





