
20359 | |
|---|---|
DigiKey Part Number | 1568-20359-ND |
Manufacturer | |
Manufacturer Product Number | 20359 |
Description | TEENSY 4.1 WITHOUT ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | iMXRT1062 Teensy 4.1 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part iMXRT1062 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,32000 Kč | 617,32 Kč |
| Unit Price without VAT: | 617,32000 Kč |
|---|---|
| Unit Price with VAT: | 746,95720 Kč |











