
12702 | |
|---|---|
DigiKey Part Number | 1568-12702-ND |
Manufacturer | |
Manufacturer Product Number | 12702 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Plated Through Hole (PTH) |
Manufacturer SparkFun Electronics | Pitch 0.100" (2.54mm) |
Packaging Bulk | Circuit Pattern 5 Hole Pad (Both Sides) |
Part Status Active | Size / Dimension 1.80" L x 1.30" W (45.7mm x 33.0mm) |
Proto Board Type Breadboard, General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |











