
SBBTH1508-1 | |
|---|---|
DigiKey Part Number | SBBTH1508-1-ND |
Manufacturer | |
Manufacturer Product Number | SBBTH1508-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Chip Quik Inc. | Circuit Pattern Pad Per Hole (Round) |
Series | Hole Diameter 0.039" (1.00mm) |
Packaging Bulk | Size / Dimension 1.75" L x 0.90" W (44.5mm x 22.9mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |











