
SBB830 | |
|---|---|
DigiKey Part Number | SBB830-ND |
Manufacturer | |
Manufacturer Product Number | SBB830 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Chip Quik Inc. | Circuit Pattern 5 Hole Pad (Both Sides) |
Series | Hole Diameter 0.039" (1.00mm) |
Packaging Bulk | Size / Dimension 6.60" L x 2.30" W (167.6mm x 58.4mm) |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |











