Breadboard, General Purpose Plated Through Hole (PTH) Common Bus 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) Common Bus 0.1" (2.54mm) Grid
BR1
BR1

BR1

DigiKey Part Number
4526-BR1-ND
Manufacturer
Manufacturer Product Number
BR1
Description
SOLDERABLE BB PCB 830+PT SILKSCR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Common Bus 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Common Bus
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
7.05" L x 1.85" W (179.0mm x 47.0mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč