
MAX77757JEFG420+T | |
|---|---|
DigiKey Part Number | 175-MAX77757JEFG420+TTR-ND - Tape & Reel (TR) 175-MAX77757JEFG420+TCT-ND - Cut Tape (CT) 175-MAX77757JEFG420+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77757JEFG420+T |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77757JEFG420+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 67,63880 Kč | 1 690,97 Kč |
| 100 | 61,22600 Kč | 6 122,60 Kč |
| 250 | 58,16864 Kč | 14 542,16 Kč |
| 500 | 58,14976 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,20700 Kč | 133 017,50 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |











