


LTC4413EDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4413EDD-1#TRPBFTR-ND - Tape & Reel (TR) LTC4413EDD-1#TRPBFCT-ND - Cut Tape (CT) LTC4413EDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4413EDD-1#TRPBF |
Description | IC OR CTRLR SRC SELECT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4413EDD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 11 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.6A | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,99300 Kč | 1 159,93 Kč |
| 25 | 107,40880 Kč | 2 685,22 Kč |
| 100 | 97,98720 Kč | 9 798,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,15572 Kč | 215 389,30 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |











