
RS9116W-SB00-QMS-B2A | |
|---|---|
DigiKey Part Number | 336-RS9116W-SB00-QMS-B2A-ND |
Manufacturer | |
Manufacturer Product Number | RS9116W-SB00-QMS-B2A |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | I2C, I2S, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RS9116 | |
Memory Size | 4MB Flash, 512kB ROM, 384kB SRAM | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Receiving | 10.2mA ~ 135mA | |
Current - Transmitting | 8.9mA ~ 313mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 155-FLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 198,48359 Kč | 258 028,67 Kč |
| Unit Price without VAT: | 198,48359 Kč |
|---|---|
| Unit Price with VAT: | 240,16514 Kč |



