
SIA447DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA447DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA447DJ-T1-GE3CT-ND - Cut Tape (CT) SIA447DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA447DJ-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA447DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 500 | 5,53298 Kč | 2 766,49 Kč |
| 1 000 | 4,98136 Kč | 4 981,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28023 Kč | 12 840,69 Kč |
| 6 000 | 3,92708 Kč | 23 562,48 Kč |
| 9 000 | 3,74714 Kč | 33 724,26 Kč |
| 15 000 | 3,54497 Kč | 53 174,55 Kč |
| 21 000 | 3,42523 Kč | 71 929,83 Kč |
| 30 000 | 3,30888 Kč | 99 266,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











