
MAX17335X22+T | |
|---|---|
DigiKey Part Number | 175-MAX17335X22+TTR-ND - Tape & Reel (TR) 175-MAX17335X22+TCT-ND - Cut Tape (CT) 175-MAX17335X22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17335X22+T |
Description | 1 Cell Fuel Gauge with ModelGaug |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 15-WLP (1.91x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17335X22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.91x2.45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 113,02800 Kč | 2 825,70 Kč |
| 100 | 103,12540 Kč | 10 312,54 Kč |
| 250 | 100,23604 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,73849 Kč | 226 846,23 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |









