
CSD83325L | |
|---|---|
DigiKey Part Number | 296-40009-2-ND - Tape & Reel (TR) 296-40009-1-ND - Cut Tape (CT) 296-40009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD83325L |
Description | MOSFET 2N-CH 12V 6PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.3W Surface Mount 6-PicoStar |
Datasheet | Datasheet |
EDA/CAD Models | CSD83325L Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 10.9nC @ 4.5V |
Series | Power - Max 2.3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 6-XFBGA |
Configuration 2 N-Channel (Dual) Common Drain | Supplier Device Package 6-PicoStar |
Drain to Source Voltage (Vdss) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,23160 Kč | 155,79 Kč |
| 100 | 5,40370 Kč | 540,37 Kč |
| 250 | 5,01032 Kč | 1 252,58 Kč |
| 500 | 4,77298 Kč | 2 386,49 Kč |
| 1 000 | 4,57778 Kč | 4 577,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33565 Kč | 13 006,95 Kč |
| 6 000 | 4,21764 Kč | 25 305,84 Kč |
| 9 000 | 4,15852 Kč | 37 426,68 Kč |
| 15 000 | 4,09299 Kč | 61 394,85 Kč |
| 21 000 | 4,05472 Kč | 85 149,12 Kč |
| 30 000 | 4,01790 Kč | 120 537,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











