
FPF1903UCX | |
|---|---|
DigiKey Part Number | 488-FPF1903UCXTR-ND - Tape & Reel (TR) 488-FPF1903UCXCT-ND - Cut Tape (CT) 488-FPF1903UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1903UCX |
Description | LOAD SWITCH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.7x0.7) |
Datasheet | Datasheet |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1.5A |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Fault Protection Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.7x0.7) |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,47720 Kč | 86,93 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 250 | 2,74652 Kč | 686,63 Kč |
| 500 | 2,60334 Kč | 1 301,67 Kč |
| 1 000 | 2,48595 Kč | 2 485,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27254 Kč | 6 817,62 Kč |
| 6 000 | 2,20357 Kč | 13 221,42 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







