MAX17335 - Fuel Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17335 - Fuel Gauge Power Management Evaluation Board
MAX17335X2EVKIT#

MAX17335X2EVKIT#

DigiKey Part Number
175-MAX17335X2EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17335X2EVKIT#
Description
EVAL BOARD FOR MAX17335
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17335 - Fuel Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Fuel Gauge
Embedded
No
Utilized IC / Part
MAX17335
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 477,90000 Kč3 477,90 Kč
102 949,92500 Kč29 499,25 Kč
252 818,11640 Kč70 452,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 477,90000 Kč
Unit Price with VAT:4 208,25900 Kč