
TPS631010YBGR | |
|---|---|
DigiKey Part Number | 296-TPS631010YBGRTR-ND - Tape & Reel (TR) 296-TPS631010YBGRCT-ND - Cut Tape (CT) 296-TPS631010YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631010YBGR |
Description | IC REG BUCK BST ADJ 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS631010YBGR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA (1.6x1.1) |
Voltage - Input (Min) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 23,91240 Kč | 597,81 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| 250 | 20,01528 Kč | 5 003,82 Kč |
| 500 | 19,25600 Kč | 9 628,00 Kč |
| 1 000 | 19,14766 Kč | 19 147,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57506 Kč | 46 725,18 Kč |
| 6 000 | 15,23734 Kč | 91 424,04 Kč |
| 9 000 | 15,06819 Kč | 135 613,71 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











