



SML-LX0303RGBC/1TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0303RGBC/1TR-ND - Tape & Reel (TR) 67-SML-LX0303RGBC/1TRCT-ND - Cut Tape (CT) 67-SML-LX0303RGBC/1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0303RGBC/1TR |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 3mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.80mm L x 0.80mm W | |
Height (Max) | 0.78mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,79406 Kč | 897,03 Kč |
| 1 000 | 1,64624 Kč | 1 646,24 Kč |
| 2 000 | 1,51984 Kč | 3 039,68 Kč |
| 5 000 | 1,38121 Kč | 6 906,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29026 Kč | 12 902,60 Kč |
| 20 000 | 1,21674 Kč | 24 334,80 Kč |
| 30 000 | 1,17902 Kč | 35 370,60 Kč |
| 50 000 | 1,13643 Kč | 56 821,50 Kč |
| 70 000 | 1,11109 Kč | 77 776,30 Kč |
| 100 000 | 1,08638 Kč | 108 638,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











