
CMI-8536-82-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMI-8536-82-SMT-TR-ND - Tape & Reel (TR) 2223-CMI-8536-82-SMT-TRCT-ND - Cut Tape (CT) 2223-CMI-8536-82-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMI-8536-82-SMT-TR |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 40mA 2.7kHz 82dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-8536-82-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 82dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -40°C ~ 85°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.154" (3.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI-1027-TW-3V-R | PUI Audio, Inc. | 2 942 | 668-1662-1-ND | 71,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 40,25100 Kč | 402,51 Kč |
| 25 | 36,63880 Kč | 915,97 Kč |
| 50 | 34,15720 Kč | 1 707,86 Kč |
| 100 | 31,86930 Kč | 3 186,93 Kč |
| 250 | 30,31388 Kč | 7 578,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,21538 Kč | 27 215,38 Kč |
| 2 000 | 25,37395 Kč | 50 747,90 Kč |
| 3 000 | 24,76591 Kč | 74 297,73 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |








