
SMI-0927-S-3V | |
|---|---|
DigiKey Part Number | 668-SMI-0927-S-3VTR-ND - Tape & Reel (TR) 668-SMI-0927-S-3VCT-ND - Cut Tape (CT) 668-SMI-0927-S-3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-0927-S-3V |
Description | EM INDICATOR 2700HZ 82DB 3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 40mA 2.7kHz 82dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-0927-S-3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,12080 Kč | 1 103,02 Kč |
| 50 | 41,14340 Kč | 2 057,17 Kč |
| 100 | 38,39690 Kč | 3 839,69 Kč |
| 250 | 37,26724 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,77368 Kč | 32 773,68 Kč |
| 2 000 | 30,56721 Kč | 61 134,42 Kč |
| 3 000 | 30,44710 Kč | 91 341,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



