
XL-3216RGBC | |
|---|---|
DigiKey Part Number | 5962-XL-3216RGBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3216RGBC |
Description | CHIP LED 1206 RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.05mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 625nm Red, 525nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95520 Kč | 5 865,60 Kč |
| 6 000 | 1,85739 Kč | 11 144,34 Kč |
| 9 000 | 1,76458 Kč | 15 881,22 Kč |
| 12 000 | 1,67637 Kč | 20 116,44 Kč |
| 15 000 | 1,59253 Kč | 23 887,95 Kč |
| Unit Price without VAT: | 1,95520 Kč |
|---|---|
| Unit Price with VAT: | 2,36579 Kč |


