


CMI-9705-0580-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMI-9705-0580-SMT-TR-ND - Tape & Reel (TR) 102-CMI-9705-0580-SMT-CT-ND - Cut Tape (CT) 102-CMI-9705-0580-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMI-9705-0580-SMT-TR |
Description | BUZZER MAGNETIC 5V 0.38X0.38 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-9705-0580-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Surface Mount |
Input Type DC | Termination Solder Pads |
Voltage - Rated 5 V | Size / Dimension 0.382" L x 0.382" W (9.70mm x 9.70mm) |
Voltage Range 3 ~ 8V | Height - Seated (Max) 0.224" (5.70mm) |
Frequency 2.7kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 39,47900 Kč | 394,79 Kč |
| 25 | 35,94640 Kč | 898,66 Kč |
| 50 | 33,51060 Kč | 1 675,53 Kč |
| 100 | 31,26660 Kč | 3 126,66 Kč |
| 250 | 29,67488 Kč | 7 418,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,49951 Kč | 20 624,63 Kč |
| 1 500 | 25,62487 Kč | 38 437,31 Kč |
| 2 250 | 24,60198 Kč | 55 354,46 Kč |
| 3 750 | 24,24455 Kč | 90 917,06 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |











