


ST1L05BPUR | |
|---|---|
DigiKey Part Number | 497-6829-2-ND - Tape & Reel (TR) 497-6829-1-ND - Cut Tape (CT) 497-6829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L05BPUR |
Description | IC REG LINEAR POS ADJ 1.3A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L05BPUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 650 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 1.3A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,30280 Kč | 407,57 Kč |
| 100 | 14,40460 Kč | 1 440,46 Kč |
| 250 | 13,49836 Kč | 3 374,59 Kč |
| 500 | 12,95198 Kč | 6 475,99 Kč |
| 1 000 | 12,67733 Kč | 12 677,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,94681 Kč | 35 840,43 Kč |
| 6 000 | 11,67496 Kč | 70 049,76 Kč |
| 9 000 | 11,53882 Kč | 103 849,38 Kč |
| 15 000 | 11,38801 Kč | 170 820,15 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











