


BSS816NWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS816NWH6327XTSA1TR-ND - Tape & Reel (TR) BSS816NWH6327XTSA1CT-ND - Cut Tape (CT) BSS816NWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS816NWH6327XTSA1 |
Description | MOSFET N-CH 20V 1.4A SOT323-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS816NWH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 2.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.4A, 2.5V | Base Product Number |
Vgs(th) (Max) @ Id 750mV @ 3.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,25686 Kč | 1 128,43 Kč |
| 1 000 | 1,99775 Kč | 1 997,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66731 Kč | 5 001,93 Kč |
| 6 000 | 1,50052 Kč | 9 003,12 Kč |
| 9 000 | 1,41545 Kč | 12 739,05 Kč |
| 15 000 | 1,31979 Kč | 19 796,85 Kč |
| 21 000 | 1,26311 Kč | 26 525,31 Kč |
| 30 000 | 1,20799 Kč | 36 239,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













