
BSS209PWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS209PWH6327XTSA1TR-ND - Tape & Reel (TR) BSS209PWH6327XTSA1CT-ND - Cut Tape (CT) BSS209PWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS209PWH6327XTSA1 |
Description | MOSFET P-CH 20V 630MA SOT323-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 630mA (Tc) 300mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS209PWH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 115 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 550mOhm @ 630mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 3.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 500 | 2,17750 Kč | 1 088,75 Kč |
| 1 000 | 1,92636 Kč | 1 926,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60628 Kč | 4 818,84 Kč |
| 6 000 | 1,44470 Kč | 8 668,20 Kč |
| 9 000 | 1,36226 Kč | 12 260,34 Kč |
| 15 000 | 1,26955 Kč | 19 043,25 Kč |
| 21 000 | 1,21463 Kč | 25 507,23 Kč |
| 30 000 | 1,16122 Kč | 34 836,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |












