30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052703012

DigiKey Part Number
23-5052703012TR-ND - Tape & Reel (TR)
23-5052703012CT-ND - Cut Tape (CT)
23-5052703012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052703012
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5052703012 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
30
Height Above Board
0.027" (0.68mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1011,42900 Kč114,29 Kč
2510,23600 Kč255,90 Kč
509,45580 Kč472,79 Kč
1008,76770 Kč876,77 Kč
2507,97848 Kč1 994,62 Kč
5007,46252 Kč3 731,26 Kč
1 0007,00682 Kč7 006,82 Kč
2 5006,48673 Kč16 216,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0006,96809 Kč48 776,63 Kč
14 0006,63567 Kč92 899,38 Kč
21 0006,44873 Kč135 423,33 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč