
LT1366CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1366CS8#TRPBFTR-ND - Tape & Reel (TR) LT1366CS8#TRPBFCT-ND - Cut Tape (CT) LT1366CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1366CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1366CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 370µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.13V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 400 kHz | Base Product Number |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 235,82900 Kč | 2 358,29 Kč |
| 25 | 220,04240 Kč | 5 501,06 Kč |
| 100 | 202,67690 Kč | 20 267,69 Kč |
| 250 | 202,39972 Kč | 50 599,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,97311 Kč | 452 432,77 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |


