Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1366CS8#PBF

DigiKey Part Number
505-LT1366CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1366CS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1366CS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
370µA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.13V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
400 kHz
Base Product Number
Current - Input Bias
10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1299,01000 Kč299,01 Kč
10235,82900 Kč2 358,29 Kč
25220,04240 Kč5 501,06 Kč
100202,67690 Kč20 267,69 Kč
300192,99403 Kč57 898,21 Kč
500189,41288 Kč94 706,44 Kč
1 000185,30693 Kč185 306,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,01000 Kč
Unit Price with VAT:361,80210 Kč