
SI7661ESA+ | |
|---|---|
DigiKey Part Number | 505-SI7661ESA+-ND |
Manufacturer | |
Manufacturer Product Number | SI7661ESA+ |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI7661ESA+ Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 Kč | 197,92 Kč |
| 10 | 153,99700 Kč | 1 539,97 Kč |
| 25 | 143,02720 Kč | 3 575,68 Kč |
| 100 | 130,95380 Kč | 13 095,38 Kč |
| 300 | 124,22160 Kč | 37 266,48 Kč |
| 500 | 121,73230 Kč | 60 866,15 Kč |
| 1 000 | 118,87781 Kč | 118 877,81 Kč |
| Unit Price without VAT: | 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 239,48320 Kč |






