Similar
Similar

BZV55C4V7 | |
|---|---|
DigiKey Part Number | BZV55C4V7-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C4V7 |
Description | DIODE ZENER 4.7V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C4V7,115 | Nexperia USA Inc. | 39 394 | 1727-4972-1-ND | 0,15000 Kč | Similar |
| BZV55-C4V7,135 | Nexperia USA Inc. | 20 136 | 1727-6393-1-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 100 | 52,97300 Kč | 5 297,30 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |



