
B72570D0120A060 | |
|---|---|
DigiKey Part Number | 495-3416-2-ND - Tape & Reel (TR) 495-3416-1-ND - Cut Tape (CT) 495-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72570D0120A060 |
Description | VARISTOR 16V 20A 1003 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 A Varistor 1 Circuit Surface Mount, MLCV 1003 (2508 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72570D0120A060 Models |
Category | Current - Surge 20 A |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 82 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 12 V | Package / Case 1003 (2508 Metric) |
Varistor Voltage (Min) 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,72800 Kč | 68,20 Kč |
| 100 | 2,32960 Kč | 232,96 Kč |
| 250 | 2,13728 Kč | 534,32 Kč |
| 500 | 2,02174 Kč | 1 010,87 Kč |
| 1 000 | 1,92663 Kč | 1 926,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59847 Kč | 6 393,88 Kč |
| 8 000 | 1,55084 Kč | 12 406,72 Kč |
| 12 000 | 1,52699 Kč | 18 323,88 Kč |
| 20 000 | 1,50055 Kč | 30 011,00 Kč |
| 28 000 | 1,48510 Kč | 41 582,80 Kč |
| 40 000 | 1,47025 Kč | 58 810,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







