
ESD5111PFCT5G | |
|---|---|
DigiKey Part Number | ESD5111PFCT5GOSTR-ND - Tape & Reel (TR) ESD5111PFCT5GOSCT-ND - Cut Tape (CT) ESD5111PFCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5111PFCT5G |
Description | TVS DIODE 3.3VWM 6.5VC 2WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-XFBGA, WLCSP |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 3.68V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58996 Kč | 794,98 Kč |
| 1 000 | 1,40372 Kč | 1 403,72 Kč |
| 2 000 | 1,24644 Kč | 2 492,88 Kč |
| 5 000 | 1,07581 Kč | 5 379,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92393 Kč | 9 239,30 Kč |
| 20 000 | 0,83921 Kč | 16 784,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




