20 A Varistor 1 Circuit Surface Mount, MLCV 1003 (2508 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72570D0120A060

DigiKey Part Number
495-3416-2-ND - Tape & Reel (TR)
495-3416-1-ND - Cut Tape (CT)
495-3416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72570D0120A060
Description
VARISTOR 16V 20A 1003
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 A Varistor 1 Circuit Surface Mount, MLCV 1003 (2508 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72570D0120A060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
20 A
Manufacturer
TDK
Number of Circuits
1
Series
Capacitance @ Frequency
82 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
12 V
Package / Case
1003 (2508 Metric)
Varistor Voltage (Min)
16 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,10700 Kč31,07 Kč
252,72800 Kč68,20 Kč
1002,32960 Kč232,96 Kč
2502,13728 Kč534,32 Kč
5002,02174 Kč1 010,87 Kč
1 0001,92663 Kč1 926,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59847 Kč6 393,88 Kč
8 0001,55084 Kč12 406,72 Kč
12 0001,52699 Kč18 323,88 Kč
20 0001,50055 Kč30 011,00 Kč
28 0001,48510 Kč41 582,80 Kč
40 0001,47025 Kč58 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč