
256-408 | |
|---|---|
DigiKey Part Number | 2946-256-408-ND |
Manufacturer | |
Manufacturer Product Number | 256-408 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-408 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -60°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,64000 Kč | 210,64 Kč |
| 10 | 149,38800 Kč | 1 493,88 Kč |
| 25 | 131,94840 Kč | 3 298,71 Kč |
| 50 | 121,35400 Kč | 6 067,70 Kč |
| 100 | 112,75530 Kč | 11 275,53 Kč |
| 250 | 103,98136 Kč | 25 995,34 Kč |
| 500 | 98,94934 Kč | 49 474,67 Kč |
| 1 000 | 95,01724 Kč | 95 017,24 Kč |
| Unit Price without VAT: | 210,64000 Kč |
|---|---|
| Unit Price with VAT: | 254,87440 Kč |



