PESD5V0L1UA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 22 488
Unit Price: 22,68000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 819
Unit Price: 25,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 23 958
Unit Price: 23,10000 Kč
Datasheet

Similar


onsemi
In Stock: 3 846
Unit Price: 5,04000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 403
Unit Price: 12,18000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 83 843
Unit Price: 26,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 44 276
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 818
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 931
Unit Price: 15,33000 Kč
Datasheet
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
PESD15VL1BA,115

PESD5V0L1UA,115

DigiKey Part Number
1727-5380-2-ND - Tape & Reel (TR)
1727-5380-1-ND - Cut Tape (CT)
1727-5380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1UA,115
Description
TVS DIODE 5VWM 12VC SOD323
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
42W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
25pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOD323-T05Bourns Inc.22 488CDSOD323-T05CT-ND22,68000 KčSimilar
CDSOD323-T05LBourns Inc.9 819CDSOD323-T05LCT-ND25,62000 KčSimilar
CDSOD323-T05SBourns Inc.23 958CDSOD323-T05SCT-ND23,10000 KčSimilar
ESDU1052FCT5Gonsemi3 846488-ESDU1052FCT5G-ND5,04000 KčSimilar
SD05-01FTGLittelfuse Inc.15 403F6190CT-ND12,18000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes