
ADG1411YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1411YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1411YRUZ |
Description | IC SW SPST-NCX4 1.8OHM 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1411YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 23pF, 23pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG454EQ-T1-E3 | Vishay Siliconix | 1 481 | DG454EQ-T1-E3CT-ND | 3,67000 Kč | Similar |
| MAX392CUE+ | Analog Devices Inc./Maxim Integrated | 139 | MAX392CUE+-ND | 6,37000 Kč | Similar |
| MAX392EUE+ | Analog Devices Inc./Maxim Integrated | 384 | MAX392EUE+-ND | 7,39000 Kč | Similar |
| MAX4522CEE+ | Analog Devices Inc./Maxim Integrated | 227 | MAX4522CEE+-ND | 3,42000 Kč | Similar |
| MAX4522CUE+ | Analog Devices Inc./Maxim Integrated | 88 | MAX4522CUE+-ND | 3,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 160,44100 Kč | 1 604,41 Kč |
| 96 | 136,87510 Kč | 13 140,01 Kč |
| 192 | 132,17500 Kč | 25 377,60 Kč |
| 288 | 129,82188 Kč | 37 388,70 Kč |
| 576 | 126,37021 Kč | 72 789,24 Kč |
| 1 056 | 123,85659 Kč | 130 792,56 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |








