
ADG1204YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1204YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1204YRUZ |
Description | IC SWITCH SP4TX1 190OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 190Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1204YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 85ns, 110ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 800MHz |
Packaging Tube | Charge Injection -0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.5pF, 4.2pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5204BRUZ | Analog Devices Inc. | 5 483 | 505-ADG5204BRUZ-ND | 6,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| 10 | 112,47400 Kč | 1 124,74 Kč |
| 96 | 95,07938 Kč | 9 127,62 Kč |
| 192 | 91,60885 Kč | 17 588,90 Kč |
| 288 | 89,87128 Kč | 25 882,93 Kč |
| 576 | 87,32191 Kč | 50 297,42 Kč |
| 1 056 | 85,46608 Kč | 90 252,18 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |



