LT1167ACS8#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 284,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 284,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 284,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 896
Unit Price: 258,82000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1167ACS8#TRPBF

DigiKey Part Number
LT1167ACS8#TRPBFTR-ND - Tape & Reel (TR)
LT1167ACS8#TRPBFCT-ND - Cut Tape (CT)
LT1167ACS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1167ACS8#TRPBF
Description
IC INST AMP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1167ACS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
50 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD620ARZAnalog Devices Inc.0505-AD620ARZ-ND284,47000 KčSimilar
AD620ARZ-REELAnalog Devices Inc.0505-AD620ARZ-REELCT-ND284,47000 KčSimilar
AD620ARZ-REEL7Analog Devices Inc.0AD620ARZ-REEL7CT-ND284,47000 KčSimilar
INA129UTexas Instruments896INA129U-ND258,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1416,69000 Kč416,69 Kč
10332,22800 Kč3 322,28 Kč
25311,13920 Kč7 778,48 Kč
100291,32840 Kč29 132,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500258,95665 Kč647 391,63 Kč
Manufacturers Standard Package
Unit Price without VAT:416,69000 Kč
Unit Price with VAT:504,19490 Kč