1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG508AKRZ

DigiKey Part Number
ADG508AKRZ-ND
Manufacturer
Manufacturer Product Number
ADG508AKRZ
Description
IC MUX 8:1 300OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG508AKRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns
Manufacturer
Analog Devices Inc.
Charge Injection
4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 22pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
300Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
15Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5208BRUZAnalog Devices Inc.2 384505-ADG5208BRUZ-ND165,04000 KčSimilar
DG508ADY+Analog Devices Inc./Maxim Integrated513DG508ADY+-ND370,19000 KčSimilar
DG508AEWE+TAnalog Devices Inc./Maxim Integrated1 000175-DG508AEWE+TCT-ND370,19000 KčSimilar
DG508BEY-T1-E3Vishay Siliconix4 573DG508BEY-T1-E3CT-ND52,91000 KčSimilar
MAX4708ESE+Analog Devices Inc./Maxim Integrated796MAX4708ESE+-ND318,12000 KčSimilar
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10191,22900 Kč1 912,29 Kč
48170,47313 Kč8 182,71 Kč
144160,51368 Kč23 113,97 Kč
288155,63965 Kč44 824,22 Kč
528152,09034 Kč80 303,70 Kč
1 008148,91331 Kč150 104,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč