
OPA2130UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39104-2-ND - Tape & Reel (TR) 296-39104-1-ND - Cut Tape (CT) 296-39104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2130UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2130UA/2K5 Models |
Category | Current - Supply 530µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AYDT | STMicroelectronics | 7 500 | 497-10207-1-ND | 8,40000 Kč | Similar |
| LM2904AYDT | STMicroelectronics | 3 999 | 497-11014-1-ND | 7,56000 Kč | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1 905 | 505-LT1464ACS8#PBF-ND | 285,15000 Kč | Similar |
| TL062CD | STMicroelectronics | 851 | 497-19704-ND | 70,55000 Kč | Similar |
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,00300 Kč | 1 120,03 Kč |
| 25 | 103,62920 Kč | 2 590,73 Kč |
| 100 | 94,42380 Kč | 9 442,38 Kč |
| 250 | 91,43368 Kč | 22 858,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,91321 Kč | 207 283,03 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


